+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | N-MOSFET | |
Technology | HEXFET® | |
Polarisation | unipolar | |
Drain-source voltage | 60V | |
Drain current | 210A | |
Power dissipation | 300W | |
Case | TO262 | |
Mounting | THT | |
Kind of package | tube | |
Kind of channel | enhancement |