+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFU024PBF

Transistor: N-MOSFET; unipolar; 60V; 14A; Idm: 56A; 42W; IPAK,TO251


Manufacturer: VISHAY

Manufacturer part number:
IRFU024PBF
TME Symbol:
IRFU024PBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
14A
Pulsed drain current
56A
Power dissipation
42W
Case
IPAK, TO251
Gate-source voltage
±20V
On-state resistance
0.1Ω
Mounting
THT
Gate charge
25nC
Kind of package
tube
Kind of channel
enhancement
Gross weight0.405 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRFU024PBF
1213 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
Net price for quantities from 75 pcs - 0.99 USDGross price for quantities from 75 pcs - 0.99 USD
Net price for quantities from 150 pcs - 0.89 USDGross price for quantities from 150 pcs - 0.89 USD
Net price for quantities from 525 pcs - 0.77 USDGross price for quantities from 525 pcs - 0.77 USD
Net price for quantities from 1050 pcs - 0.73 USDGross price for quantities from 1050 pcs - 0.73 USD
Net price for quantities from 2025 pcs - 0.70 USDGross price for quantities from 2025 pcs - 0.70 USD
Net price for quantities from 3000 pcs - 0.68 USDGross price for quantities from 3000 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs