+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFU320PBF

Transistor: N-MOSFET; unipolar; 400V; 2A; 42W; IPAK,TO251


Manufacturer: VISHAY

Manufacturer part number:
IRFU320PBF
TME Symbol:
IRFU320PBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
400V
Drain current
2A
Power dissipation
42W
Case
IPAK, TO251
Gate-source voltage
±20V
On-state resistance
1.8Ω
Mounting
THT
Gate charge
20nC
Kind of package
tube
Kind of channel
enhancement
Gross weight0.399 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRFU320PBF
0 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 75 pcs - 0.69 USDGross price for quantities from 75 pcs - 0.69 USD
Net price for quantities from 150 pcs - 0.66 USDGross price for quantities from 150 pcs - 0.66 USD
Net price for quantities from 525 pcs - 0.61 USDGross price for quantities from 525 pcs - 0.61 USD
Net price for quantities from 1050 pcs - 0.59 USDGross price for quantities from 1050 pcs - 0.59 USD
Net price for quantities from 3000 pcs - 0.56 USDGross price for quantities from 3000 pcs - 0.56 USD
Net price for quantities from 5025 pcs - 0.54 USDGross price for quantities from 5025 pcs - 0.54 USD
Net price for quantities from 9000 pcs - 0.53 USDGross price for quantities from 9000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcsCardboard = 3 000 pcs