+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRFUC20PBF

Transistor: N-MOSFET; unipolar; 600V; 1.3A; 42W; IPAK,TO251


Manufacturer: VISHAY

Manufacturer part number:
IRFUC20PBF
TME Symbol:
IRFUC20PBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
1.3A
Power dissipation
42W
Case
IPAK, TO251
Gate-source voltage
±20V
On-state resistance
4.4Ω
Mounting
THT
Gate charge
18nC
Kind of package
tube
Kind of channel
enhancement
Gross weight0.4 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRFUC20PBF
168 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 75 pcs - 1.01 USDGross price for quantities from 75 pcs - 1.01 USD
Net price for quantities from 150 pcs - 0.93 USDGross price for quantities from 150 pcs - 0.93 USD
Net price for quantities from 525 pcs - 0.79 USDGross price for quantities from 525 pcs - 0.79 USD
Net price for quantities from 750 pcs - 0.75 USDGross price for quantities from 750 pcs - 0.75 USD
Net price for quantities from 1050 pcs - 0.71 USDGross price for quantities from 1050 pcs - 0.71 USD
Net price for quantities from 2025 pcs - 0.64 USDGross price for quantities from 2025 pcs - 0.64 USD
Net price for quantities from 3000 pcs - 0.60 USDGross price for quantities from 3000 pcs - 0.60 USD
Net price for quantities from 5025 pcs - 0.54 USDGross price for quantities from 5025 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs