+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | N-MOSFET | |
Technology | HEXFET® | |
Polarisation | unipolar | |
Drain-source voltage | 55V | |
Drain current | 17A | |
Power dissipation | 45W | |
Case | TO220AB | |
Gate-source voltage | ±20V | |
On-state resistance | 70mΩ | |
Mounting | THT | |
Gate charge | 13.3nC | |
Kind of package | tube | |
Kind of channel | enhancement |