+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRG4RC10UDPBF

Transistor: IGBT; 600V; 8.5A; 38W; DPAK


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRG4RC10UDPBF
TME Symbol:
IRG4RC10UDPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
8.5A
Power dissipation
38W
Case
DPAK
Mounting
SMD
Features of semiconductor devices
integrated anti-parallel diode
Gross weight0.43 g
Certificates
See other products in this category: SMD IGBT transistors INFINEON TECHNOLOGIES,
*
IRG4RC10UDPBF
0 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 3 pcs - 1.31 USDGross price for quantities from 3 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 75 pcs - 1.02 USDGross price for quantities from 75 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.