+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRG7PH44K10D-EPBF

Transistor: IGBT; 1.2kV; 70A; 320W; TO247-3


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRG7PH44K10D-EPBF
TME Symbol:
IRG7PH44K10D-EPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
70A
Power dissipation
320W
Case
TO247-3
Mounting
THT
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight0.000154 g
Certificates
See other products in this category: THT IGBT transistors INFINEON TECHNOLOGIES,
*
IRG7PH44K10D-EPBF
0 in TME stock
Net price for quantities from 1 pcs - 9.55 USDGross price for quantities from 1 pcs - 9.55 USD
Net price for quantities from 3 pcs - 8.22 USDGross price for quantities from 3 pcs - 8.22 USD
Net price for quantities from 10 pcs - 6.80 USDGross price for quantities from 10 pcs - 6.80 USD
Net price for quantities from 25 pcs - 6.37 USDGross price for quantities from 25 pcs - 6.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.