+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | IGBT | |
Collector-emitter voltage | 650V | |
Collector current | 90A | |
Power dissipation | 325W | |
Case | TO247-3 | |
Mounting | THT | |
Kind of package | tube |