+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRGSL4062DPBF

Transistor: IGBT; 600V; 48A; 250W; TO262

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRGSL4062DPBF
TME Symbol:
IRGSL4062DPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
48A
Power dissipation
250W
Case
TO262
Mounting
THT
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight0.43 g
Certificates
See other products in this category: THT IGBT transistors INFINEON TECHNOLOGIES,
*
IRGSL4062DPBF
0 in TME stock
Net price for quantities from 1 pcs - 6.24 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 3 pcs - 5.51 USDGross price for quantities from 3 pcs - 5.51 USD
Net price for quantities from 10 pcs - 4.73 USDGross price for quantities from 10 pcs - 4.73 USD
Net price for quantities from 50 pcs - 4.45 USDGross price for quantities from 50 pcs - 4.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.