+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRL1004PBF

Transistor: N-MOSFET; unipolar; 40V; 130A; 200W; TO220AB

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRL1004PBF
TME Symbol:
IRL1004PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
40V
Drain current
130A
Power dissipation
200W
Case
TO220AB
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
logic level
Gross weight1.943 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES
*
IRL1004PBF
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs