+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | N-MOSFET | |
Technology | HEXFET® | |
Polarisation | unipolar | |
Drain-source voltage | 30V | |
Drain current | 64A | |
Power dissipation | 110W | |
Case | D2PAK | |
Mounting | SMD | |
Kind of package | reel | |
Kind of channel | enhancement | |
Features of semiconductor devices | logic level |