+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRL620SPBF

Transistor: N-MOSFET; unipolar; 200V; 5.2A; Idm: 21A; 50W


Manufacturer: VISHAY

Manufacturer part number:
IRL620SPBF
TME Symbol:
IRL620SPBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
200V
Drain current
5.2A
Pulsed drain current
21A
Power dissipation
50W
Case
D2PAK, TO263
Gate-source voltage
±10V
On-state resistance
Mounting
SMD
Gate charge
16nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.5 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
IRL620SPBF
0 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.