+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRLZ44NPBF

Transistor: N-MOSFET; unipolar; 55V; 41A; 83W; TO220AB


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRLZ44NPBF
TME Symbol:
IRLZ44NPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
55V
Drain current
41A
Power dissipation
83W
Case
TO220AB
Gate-source voltage
±16V
On-state resistance
22mΩ
Mounting
THT
Gate charge
32nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
logic level
Gross weight1.95 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRLZ44NPBF
4657 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 1250 pcs - 0.56 USDGross price for quantities from 1250 pcs - 0.56 USD
Net price for quantities from 2000 pcs - 0.53 USDGross price for quantities from 2000 pcs - 0.53 USD
Net price for quantities from 5000 pcs - 0.48 USDGross price for quantities from 5000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs