+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRM-02-3.3S

Converter: AC/DC; 2W; Uin: 85÷305VAC,120÷430VDC; Uout: 3.3VDC; 66%


Manufacturer: MEAN WELL

Manufacturer part number:
IRM-02-3.3S
TME Symbol:
IRM-02-3.3S

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
2W
Input voltage
85...305V AC, 120...430V DC
Output voltage
3.3V DC
Output current
0.6A
Number of outputs
1
Efficiency
66%
Manufacturer series
IRM-02
Body dimensions
33.7x22.2x16mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-30...85°C
Power consumption without load
<0.1W
Electrical connection
SMD
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight17.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
IRM-02-3.3S
0 in TME stock
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 5 pcs - 5.80 USDGross price for quantities from 5 pcs - 5.80 USD
Net price for quantities from 10 pcs - 5.51 USDGross price for quantities from 10 pcs - 5.51 USD
Net price for quantities from 20 pcs - 5.40 USDGross price for quantities from 20 pcs - 5.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs