+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRM-03-15

Converter: AC/DC; 3W; Uin: 85÷305VAC; 15VDC; Iout: 200mA; OUT: 1; 78%


Manufacturer: MEAN WELL

Manufacturer part number:
IRM-03-15
TME Symbol:
IRM-03-15

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
3W
Input voltage
85...305V AC
Output voltage
15V DC
Output current
0.2A
Number of outputs
1
Efficiency
78%
Manufacturer series
IRM-03
Body dimensions
37x24x15mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-30...85°C
Power consumption without load
<0.1W
Electrical connection
THT
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight19.67 g
Certificates
EAN code4711287423609

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
IRM-03-15
0 in TME stock
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 5 pcs - 5.20 USDGross price for quantities from 5 pcs - 5.20 USD
Net price for quantities from 10 pcs - 5.00 USDGross price for quantities from 10 pcs - 5.00 USD
Net price for quantities from 20 pcs - 4.90 USDGross price for quantities from 20 pcs - 4.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs