+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRM-45-48

Converter: AC/DC; 45.12W; Uin: 85÷264VAC; 48VDC; Iout: 940mA; OUT: 1


Manufacturer: MEAN WELL

Manufacturer part number:
IRM-45-48
TME Symbol:
IRM-45-48

Specification

Manufacturer
MEAN WELL
Type of converter
AC/DC
Power
45.12W
Input voltage
85...264V AC
Output voltage
48V DC
Output current
0.94A
Number of outputs
1
Efficiency
90.5%
Manufacturer series
IRM-45
Body dimensions
87x52x29.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Operating temperature
-30...70°C
Power consumption without load
<0.1W
Electrical connection
THT
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight193.41 g
Certificates
EAN code4711287424033

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters MEAN WELL,
See other products from this series.:
*
IRM-45-48
0 in TME stock
Net price for quantities from 1 pcs - 14.40 USDGross price for quantities from 1 pcs - 14.40 USD
Net price for quantities from 5 pcs - 13.81 USDGross price for quantities from 5 pcs - 13.81 USD
Net price for quantities from 10 pcs - 13.10 USDGross price for quantities from 10 pcs - 13.10 USD
Net price for quantities from 20 pcs - 12.81 USDGross price for quantities from 20 pcs - 12.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.