+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOODRAM | |
Type of data storage device | memory card | |
Kind of card | SDXC | |
Memory capacity | 128GB | |
Speed class | UHS II U3 V60 | |
Read speed | 265MB/s | |
Write speed | 120MB/s | |
Operating temperature | -25...85°C | |
PC accessories features | Ultra HD 4K |