+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRPP04BLU025

Rope; polypropylene; Ørope: 4mm; L: 25m; with a core; blue


Manufacturer: SPLOT

Manufacturer part number:
IRPP04BLU025
TME Symbol:
IRPP04BLU025

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
4mm
Length
25m
Version
with a core
Colour
blue
Gross weight249.28 g
EAN code5907798870585
See other products in this category: Fittings for ropes SPLOT,
*
IRPP04BLU025
37 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 3.82 USDGross price for quantities from 1 rol - 3.82 USD
Net price for quantities from 3 rol - 3.40 USDGross price for quantities from 3 rol - 3.40 USD
Net price for quantities from 5 rol - 3.07 USDGross price for quantities from 5 rol - 3.07 USD