+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRPP04W/R100

Rope; polypropylene; Ørope: 4mm; L: 100m; with a core; white-red


Manufacturer: SPLOT

Manufacturer part number:
IRPP04W/R100
TME Symbol:
IRPP04W/R100

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
4mm
Length
100m
Version
with a core
Colour
white-red
Gross weight865.3 g
EAN code5907798870493
See other products in this category: Fittings for ropes SPLOT,
*
IRPP04W/R100
9 in TME stock
Net price for quantities from 1 rol - 16.50 USDGross price for quantities from 1 rol - 16.50 USD
Net price for quantities from 3 rol - 14.66 USDGross price for quantities from 3 rol - 14.66 USD
Net price for quantities from 5 rol - 13.29 USDGross price for quantities from 5 rol - 13.29 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.