+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRPP05BLU050

Rope; polypropylene; Ørope: 5mm; L: 50m; with a core; blue


Manufacturer: SPLOT

Manufacturer part number:
IRPP05BLU050
TME Symbol:
IRPP05BLU050

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
5mm
Length
50m
Version
with a core
Colour
blue
Gross weight764.9 g
EAN code5907798870684
See other products in this category: Fittings for ropes SPLOT,
*
IRPP05BLU050
12 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 12.23 USDGross price for quantities from 1 rol - 12.23 USD
Net price for quantities from 3 rol - 10.87 USDGross price for quantities from 3 rol - 10.87 USD
Net price for quantities from 5 rol - 9.85 USDGross price for quantities from 5 rol - 9.85 USD