+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRPP06BLA050

Rope; polypropylene; Ørope: 6mm; L: 50m; with a core; black


Manufacturer: SPLOT

Manufacturer part number:
IRPP06BLA050
TME Symbol:
IRPP06BLA050

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
6mm
Length
50m
Version
with a core
Colour
black
Gross weight926.9 g
EAN code5907798870820
See other products in this category: Fittings for ropes SPLOT,
*
IRPP06BLA050
9 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 14.72 USDGross price for quantities from 1 rol - 14.72 USD
Net price for quantities from 3 rol - 13.08 USDGross price for quantities from 3 rol - 13.08 USD
Net price for quantities from 5 rol - 11.86 USDGross price for quantities from 5 rol - 11.86 USD