+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRPP06GRE025

Rope; polypropylene; Ørope: 6mm; L: 25m; with a core; green


Manufacturer: SPLOT

Manufacturer part number:
IRPP06GRE025
TME Symbol:
IRPP06GRE025

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
6mm
Length
25m
Version
with a core
Colour
green
Gross weight484.3 g
EAN code5907798870905
See other products in this category: Fittings for ropes SPLOT,
*
IRPP06GRE025
21 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 7.19 USDGross price for quantities from 1 rol - 7.19 USD
Net price for quantities from 3 rol - 6.39 USDGross price for quantities from 3 rol - 6.39 USD
Net price for quantities from 5 rol - 5.79 USDGross price for quantities from 5 rol - 5.79 USD