+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRPP08BLU025

Rope; polypropylene; Ørope: 8mm; L: 25m; with a core; blue


Manufacturer: SPLOT

Manufacturer part number:
IRPP08BLU025
TME Symbol:
IRPP08BLU025

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
8mm
Length
25m
Version
with a core
Colour
blue
Gross weight978.1 g
EAN code5907798871032
See other products in this category: Fittings for ropes SPLOT,
*
IRPP08BLU025
11 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 13.70 USDGross price for quantities from 1 rol - 13.70 USD
Net price for quantities from 3 rol - 12.18 USDGross price for quantities from 3 rol - 12.18 USD
Net price for quantities from 5 rol - 11.03 USDGross price for quantities from 5 rol - 11.03 USD