+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRPP08W/R050

Rope; polypropylene; Ørope: 8mm; L: 50m; with a core; white-red


Manufacturer: SPLOT

Manufacturer part number:
IRPP08W/R050
TME Symbol:
IRPP08W/R050

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
8mm
Length
50m
Version
with a core
Colour
white-red
Gross weight1.8914 kg
EAN code5907798870998
See other products in this category: Fittings for ropes SPLOT,
*
IRPP08W/R050
4 in TME stock
Net price for quantities from 1 rol - 29.15 USDGross price for quantities from 1 rol - 29.15 USD
Net price for quantities from 3 rol - 25.91 USDGross price for quantities from 3 rol - 25.91 USD
Net price for quantities from 5 rol - 23.48 USDGross price for quantities from 5 rol - 23.48 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.