+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRPP08W/R100

Rope; polypropylene; Ørope: 8mm; L: 100m; with a core; white-red


Manufacturer: SPLOT

Manufacturer part number:
IRPP08W/R100
TME Symbol:
IRPP08W/R100

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
8mm
Length
100m
Version
with a core
Colour
white-red
Gross weight3.7635 kg
EAN code5907798870943
See other products in this category: Fittings for ropes SPLOT,
*
IRPP08W/R100
2 in TME stock
Net price for quantities from 1 rol - 58.20 USDGross price for quantities from 1 rol - 58.20 USD
Net price for quantities from 3 rol - 51.73 USDGross price for quantities from 3 rol - 51.73 USD
Net price for quantities from 5 rol - 46.89 USDGross price for quantities from 5 rol - 46.89 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.