+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRPP10BLU025

Rope; polypropylene; Ørope: 10mm; L: 25m; with a core; blue


Manufacturer: SPLOT

Manufacturer part number:
IRPP10BLU025
TME Symbol:
IRPP10BLU025

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
10mm
Length
25m
Version
with a core
Colour
blue
Gross weight1.4332 kg
EAN code5907798871186
See other products in this category: Fittings for ropes SPLOT,
*
IRPP10BLU025
7 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 20.31 USDGross price for quantities from 1 rol - 20.31 USD
Net price for quantities from 3 rol - 18.05 USDGross price for quantities from 3 rol - 18.05 USD
Net price for quantities from 5 rol - 16.36 USDGross price for quantities from 5 rol - 16.36 USD