+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRPP12YEL050

Rope; polypropylene; Ørope: 12mm; L: 50m; with a core; yellow


Manufacturer: SPLOT

Manufacturer part number:
IRPP12YEL050
TME Symbol:
IRPP12YEL050

Specification

Manufacturer
SPLOT
Type of mounting element
rope
Material
polypropylene
Rope diameter
12mm
Length
50m
Version
with a core
Colour
yellow
Gross weight3.7706 kg
EAN code5907798871315
See other products in this category: Fittings for ropes SPLOT,
*
IRPP12YEL050
2 in TME stock
Net price for quantities from 1 rol - 57.32 USDGross price for quantities from 1 rol - 57.32 USD
Net price for quantities from 3 rol - 50.95 USDGross price for quantities from 3 rol - 50.95 USD
Net price for quantities from 5 rol - 46.18 USDGross price for quantities from 5 rol - 46.18 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.