+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IRR3V222

Switch: push-button; Pos: 2; SPST-NO; 4A/48VDC; OFF-(ON); IP67


Manufacturer: APEM

Manufacturer part number:
IRR3V222
TME Symbol:
IRR3V222

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
4A / 48V DC
Switching method
OFF-(ON)
IP rating
IP67
Illumination
none
Leads
screw
Electrical life
500000 cycles
Max. contact resistance:
100mΩ
Operating Force
4N
Button shape
round
Mounting hole dimensions
Ø16.2mm
Contact material
silver
Actuator colour
black
Panel thickness
max. 8mm
Mounting
on panel
Body dimensions
Ø19.8x28mm
Key stroke
1.6mm
Operating temperature
-40...85°C
Gross weight5.92 g
Certificates
See other products in this category: Standard Switches APEM,
*
IRR3V222
45 in TME stock
Net price for quantities from 1 pcs - 24.81 USDGross price for quantities from 1 pcs - 24.81 USD
Net price for quantities from 10 pcs - 22.95 USDGross price for quantities from 10 pcs - 22.95 USD
Net price for quantities from 20 pcs - 22.25 USDGross price for quantities from 20 pcs - 22.25 USD
Net price for quantities from 40 pcs - 20.96 USDGross price for quantities from 40 pcs - 20.96 USD
Net price for quantities from 80 pcs - 19.68 USDGross price for quantities from 80 pcs - 19.68 USD
Net price for quantities from 120 pcs - 18.40 USDGross price for quantities from 120 pcs - 18.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs