+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | APEM | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 4A / 48V DC | |
Switching method | OFF-(ON) | |
IP rating | IP67 | |
Illumination | none | |
Leads | screw | |
Electrical life | 500000 cycles | |
Max. contact resistance: | 100mΩ | |
Operating Force | 4N | |
Button shape | round | |
Mounting hole dimensions | Ø16.2mm | |
Contact material | silver | |
Actuator colour | red | |
Panel thickness | max. 8mm | |
Mounting | on panel | |
Body dimensions | Ø19.8x28mm | |
Key stroke | 1.6mm | |
Operating temperature | -40...85°C |