+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | driver | |
Topology | flyback | |
Kind of integrated circuit | LED driver, SMPS controller | |
Case | PG-DSO-8 | |
Output current | 200...400mA | |
Number of channels | 1 | |
Integrated circuit features | PWM | |
Mounting | SMD | |
Operating voltage | 12.8...18V DC |