+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10501893

Drill bit-kit; for concrete; MASONRY; 7pcs.


Manufacturer: IRWIN

Manufacturer part number:
10501893
TME Symbol:
IRW-10501893

Specification

Manufacturer
IRWIN
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Manufacturer series
MASONRY
Drill diameter
4mm/5mm/6mm/7mm/8mm/10mm/12mm
Quantity in set/package
7pcs.
Tools application
  • brick type materials
  • concrete
  • wall
Gross weight287.1 g
EAN code5709131248149
See other products in this category: Drill Sets IRWIN,
See other products from this series.:
*
10501893
3 in TME stock
Net price for quantities from 1 set - 15.11 USDGross price for quantities from 1 set - 15.11 USD
Net price for quantities from 3 set - 14.11 USDGross price for quantities from 3 set - 14.11 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.