+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10502021

Drill bit; for concrete; Ø: 16mm; L: 460mm; SDS-Plus®


Manufacturer: IRWIN

Manufacturer part number:
10502021
TME Symbol:
IRW-10502021

Specification

Manufacturer
IRWIN
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
16mm
Length
460mm
Kind of holder
SDS-Plus®
Working part length
400mm
Manufacturer series
SPEEDHAMMER PLUS®
Gross weight344 g
EAN code5709131028154
See other products in this category: Drills for Concrete IRWIN,
See other products from this series.:
*
10502021
0 in TME stock
Net price for quantities from 1 pcs - 18.84 USDGross price for quantities from 1 pcs - 18.84 USD
Net price for quantities from 3 pcs - 17.58 USDGross price for quantities from 3 pcs - 17.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.