+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10502500

Drill bit-kit; for metal; high speed steel; plastic cassette


Manufacturer: IRWIN

Manufacturer part number:
10502500
TME Symbol:
IRW-10502500

Specification

Manufacturer
IRWIN
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Kind of package
plastic cassette
Manufacturer series
HSS PRO
Conform to the norm
EN 388
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm
Quantity in set/package
19pcs.
Tools application
  • metal
  • steel
Gross weight597 g
EAN code5709131284628
See other products in this category: Drill Sets IRWIN,
See other products from this series.:
*
10502500
1 in TME stock
Net price for quantities from 1 set - 26.89 USDGross price for quantities from 1 set - 26.89 USD
Net price for quantities from 3 set - 25.26 USDGross price for quantities from 3 set - 25.26 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.