+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10502569

Drill bit-kit; for metal; high speed steel cobalt HSS-Co


Manufacturer: IRWIN

Manufacturer part number:
10502569
TME Symbol:
IRW-10502569

Specification

Manufacturer
IRWIN
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel cobalt HSS-Co
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm
Quantity in set/package
19pcs.
Tools application
  • stainless steel
  • steel
Gross weight619.6 g
EAN code5709131282433
See other products in this category: Drill Sets IRWIN,
*
10502569
1 in TME stock
Net price for quantities from 1 set - 65.59 USDGross price for quantities from 1 set - 65.59 USD
Net price for quantities from 3 set - 61.21 USDGross price for quantities from 3 set - 61.21 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.