+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10502570

Drill bit-kit; for metal; high speed steel cobalt HSS-Co; 5pcs.


Manufacturer: IRWIN

Manufacturer part number:
10502570
TME Symbol:
IRW-10502570

Specification

Manufacturer
IRWIN
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel cobalt HSS-Co
Drill diameter
4mm/5mm/6mm/8mm/10mm
Quantity in set/package
5pcs.
Tools application
  • stainless steel
  • steel
Gross weight165.65 g
EAN code5709131282464
See other products in this category: Drill Sets IRWIN,
*
10502570
1 in TME stock
Net price for quantities from 1 set - 19.60 USDGross price for quantities from 1 set - 19.60 USD
Net price for quantities from 3 set - 18.29 USDGross price for quantities from 3 set - 18.29 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.