+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10504353

Screwdriver bit; Torx®; TX20; 1/4"; Overall len: 25mm; 10pcs.


Manufacturer: IRWIN

Manufacturer part number:
10504353
TME Symbol:
IRW-10504353

Specification

Manufacturer
IRWIN
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX20
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight92 g
EAN code5706915043532
See other products in this category: Screwdriver Bits IRWIN,
*
10504353
0 in TME stock
Net price for quantities from 1 pcg - 7.03 USDGross price for quantities from 1 pcg - 7.03 USD
Net price for quantities from 3 pcg - 6.56 USDGross price for quantities from 3 pcg - 6.56 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.