+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10507912

Drill bit-kit; for glass; porcelain,ceramic tile,glass; 5pcs.


Manufacturer: IRWIN

Manufacturer part number:
10507912
TME Symbol:
IRW-10507912

Specification

Manufacturer
IRWIN
Type of power tool accessories
drill bit - kit
Kind of drill bit
for glass
Drill diameter
4mm/5mm/6mm/8mm/10mm
Quantity in set/package
5pcs.
Tools application
  • ceramic tile
  • glass
  • porcelain
Gross weight95 g
EAN code5706915079128
See other products in this category: Drill Sets IRWIN,
*
10507912
0 in TME stock
Net price for quantities from 1 set - 10.28 USDGross price for quantities from 1 set - 10.28 USD
Net price for quantities from 3 set - 9.59 USDGross price for quantities from 3 set - 9.59 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.