+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IW3038501

Drill bit-kit; for metal; high speed steel; HSS PRO-TiN; 15pcs.


Manufacturer: IRWIN

Manufacturer part number:
IW3038501
TME Symbol:
IRW-IW3038501

Specification

Manufacturer
IRWIN
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel
Manufacturer series
HSS PRO-TiN
Drill diameter
1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/8mm/9mm/10mm
Quantity in set/package
15pcs.
Plating material
titanium nitride
Tools application
  • metal
  • steel
Gross weight472.3 g
EAN code5054905247843
See other products in this category: Drill Sets IRWIN,
See other products from this series.:
*
IW3038501
7 in TME stock
Net price for quantities from 1 set - 28.05 USDGross price for quantities from 1 set - 28.05 USD
Net price for quantities from 3 set - 26.17 USDGross price for quantities from 3 set - 26.17 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.