+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IW6064603

Holder; 1/4"; Kind: impact; Overall len: 75mm; magnetic; IMPACT PRO


Manufacturer: IRWIN

Manufacturer part number:
IW6064603
TME Symbol:
IRW-IW6064603

Specification

Manufacturer
IRWIN
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Kind of screwdriver
impact
Overall length
75mm
Version
magnetic
Manufacturer series
IMPACT PRO
Tools application
screwdriver bits
Gross weight35 g
EAN code5054905037482
See other products in this category: Screwdriver Bits IRWIN,
See other products from this series.:
*
IW6064603
0 in TME stock
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 3 pcs - 5.84 USDGross price for quantities from 3 pcs - 5.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.