+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: EATON ELECTRIC
Alternative designations: 276279
Manufacturer | EATON ELECTRIC | |
Type of protection | switch-disconnector | |
Number of poles | 2 | |
Mounting | for DIN rail mounting | |
Current rating | 80A | |
Rated voltage | 240V AC | |
IP rating | IP40 | |
Mechanical durability | 16000 cycles | |
Manufacturer series | IS | |
Cross section of connecting wires | 2.5...50mm2 | |
Thickness of connecting busbars | 0.8...1mm |