+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IS-80/4

Switch-disconnector; Poles: 4; for DIN rail mounting; 80A; 240VAC


Manufacturer: EATON ELECTRIC

Manufacturer part number:
IS-80/4

Alternative designations: 276281

TME Symbol:
IS-80/4

Specification

Manufacturer
EATON ELECTRIC
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting
Current rating
80A
Rated voltage
240V AC
IP rating
IP40
Mechanical durability
16000 cycles
Manufacturer series
IS
Cross section of connecting wires
2.5...50mm2
Thickness of connecting busbars
0.8...1mm
Dimensions
Contacts layout
Gross weight430.3 g
Certificates
EAN code4015082762810
See other products in this category: Disconnectors EATON ELECTRIC,
See other products from this series.:
*
IS-80/4
0 in TME stock
Net price for quantities from 1 pcs - 54.24 USDGross price for quantities from 1 pcs - 54.24 USD
Net price for quantities from 4 pcs - 50.85 USDGross price for quantities from 4 pcs - 50.85 USD
Net price for quantities from 10 pcs - 47.46 USDGross price for quantities from 10 pcs - 47.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.