+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2004109

Automation module: transition; W: 42mm; D: 69.8mm; H: 92.6mm; 1.5A


Manufacturer: WIRFA

Manufacturer part number:
2004109
TME Symbol:
IS2-DF-W-9

Specification

Manufacturer
WIRFA
Type of automation module
transition
Width
42mm
Depth
69.8mm
Height
92.6mm
Operating voltage
24V
Wire cross-section
0.14...2.5mm2
Max. current load
1.5A
Max. voltage
35V
Stripped wire length
6mm
Number of poles
9
Operating temperature
-20...60°C
Storage temperature
-40...70°C
Dimensions
Gross weight63.95 g
Certificates
EAN code5903631980121
See other products in this category: Industrial Networks WIRFA,
*
2004109
0 in TME stock
Net price for quantities from 1 pcs - 38.53 USDGross price for quantities from 1 pcs - 38.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.