+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2017008

Automation module: transition; RJ45,screw terminal; W: 35mm; 1A


Manufacturer: WIRFA

Manufacturer part number:
2017008
TME Symbol:
IS2-J45-S

Specification

Manufacturer
WIRFA
Type of automation module
transition
Connection
RJ45, screw terminal
Width
35mm
Depth
68.5mm
Height
92.6mm
Operating voltage
24V
Wire cross-section
0.25...2.5mm2
Max. current load
1A
Max. voltage
35V
Stripped wire length
7mm
Operating temperature
-20...60°C
Storage temperature
-40...70°C
Dimensions
Gross weight91.5 g
Certificates
EAN code5903631980848
See other products in this category: Industrial Networks WIRFA,
*
2017008
2 in TME stock
Net price for quantities from 1 pcs - 40.88 USDGross price for quantities from 1 pcs - 40.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.