+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IS25LP032D-JBLE-TR

IC: FLASH memory; 32MbFLASH; DTR,QPI,SPI; 133MHz; 2.3÷3.6V; SOP8


Manufacturer: ISSI

Manufacturer part number:
IS25LP032D-JBLE-TR
TME Symbol:
IS25LP032D-JBLE-TR

Specification

Manufacturer
ISSI
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
32Mb FLASH
Operating frequency
133MHz
Operating voltage
2.3...3.6V
Case
SOP8
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...105°C
Interface
  • DTR
  • QPI
  • SPI
Gross weight1 g
Certificates
See other products in this category: Serial FLASH memories - integrated circ. ISSI,
*
IS25LP032D-JBLE-TR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order