+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IS25WP080D-JNLE

IC: FLASH memory; 8MbFLASH; DTR,QPI,SPI; 133MHz; 1.65÷1.95V; SO8


Manufacturer: ISSI

Manufacturer part number:
IS25WP080D-JNLE
TME Symbol:
IS25WP080D-JNLE

Specification

Manufacturer
ISSI
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
8Mb FLASH
Operating frequency
133MHz
Operating voltage
1.65...1.95V
Case
SO8
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...105°C
Interface
  • DTR
  • QPI
  • SPI
Gross weight0.076 g
Certificates
See other products in this category: Serial FLASH memories - integrated circ. ISSI,
*
IS25WP080D-JNLE
148 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs