+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ISOCOM | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 1 | |
Kind of output | transistor | |
Insulation voltage | 3.75kV | |
CTR@If | 100-300%@5mA | |
Collector-emitter voltage | 80V | |
Case | SOP4 | |
Kind of package | tube | |
Number of pins | 4 | |
Manufacturer series | IS280 | |
Forward voltage | 1.2V DC |