+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ISSI
Manufacturer | ISSI | |
Type of integrated circuit | FLASH memory | |
Kind of memory | NAND | |
Memory | 1Gb FLASH | |
Interface | parallel 8bit | |
Operating voltage | 1.7...1.95V | |
Case | VFBGA63 | |
Kind of interface | parallel | |
Mounting | SMD | |
Operating temperature | -40...85°C |