+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IS609

Optocoupler; THT; Ch: 1; OUT: 3-state; Uinsul: 5kV; DIP6; Urmax: 6V

Manufacturer: ISOCOM

Manufacturer part number:
IS609
TME Symbol:
IS609

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
3-state
Insulation voltage
5kV
Case
DIP6
Max. off-state voltage
6V
Kind of package
tube
Number of pins
6
Manufacturer series
IS609
Forward voltage
1.5V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - digital output ISOCOM,
See other products from this series.:
*
IS609
0 in TME stock
No. of pieces (Multiplicity: 2 990)
Product for special order