+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IS623XSM

Optotriac; 5kV; Uout: 600V; triac; SMD6; Ch: 1; IS62; tube


Manufacturer: ISOCOM

Manufacturer part number:
IS623XSM
TME Symbol:
IS623XSM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
600V
Kind of output
triac
Case
SMD6
Max. off-state voltage
6V
Trigger current
5mA
Mounting
SMD
Number of channels
1
Manufacturer series
IS62
Kind of package
tube
Conform to the norm
VDE
Gross weight0.343 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
IS623XSM
1422 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 65 pcs - 0.55 USDGross price for quantities from 65 pcs - 0.55 USD
Net price for quantities from 130 pcs - 0.48 USDGross price for quantities from 130 pcs - 0.48 USD
Net price for quantities from 520 pcs - 0.39 USDGross price for quantities from 520 pcs - 0.39 USD
Net price for quantities from 650 pcs - 0.39 USDGross price for quantities from 650 pcs - 0.39 USD
Net price for quantities from 1040 pcs - 0.38 USDGross price for quantities from 1040 pcs - 0.38 USD
Net price for quantities from 2015 pcs - 0.36 USDGross price for quantities from 2015 pcs - 0.36 USD
Packaging method by the manufacturer:Tube = 65 pcs