+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 10.8...13.2V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 42mA | |
Output current 2 | 42mA | |
Case | SMD10 | |
Mounting | SMT | |
Manufacturer series | ISA | |
Body dimensions | 15.24x11.2x7.25mm | |
Efficiency | 81% | |
Operating temperature | -40...105°C | |
Switching frequency | 300kHz | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 |